help desk software
Image is representational - see mfr. specs

SF2-NA16-PN

PANASONIC / SUNX

Small Light Curtain Delivering Global Standard Safety Type 2 Series Connection Type

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Small Light Curtain Delivering Global Standard Safety Type 2 Series Connection Type
Search Keywords: SF2NA16PN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    PANASONIC / SUNX
  • Part No:
    SF2-NA16-PN
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Beams:
    16
  • Maximum Response time:
    15 mS
  • Light Source:
    Infrared
  • Type:
    Light Curtain
  • Terminal Type:
    Connector
  • Output Type:
    PNP
  • Dimension:
    712 x 28 x 24 mm
  • Mounting:
    Screw
  • Operating Temperature:
    -10 to 55 °C
  • Sensing Distance Range:
    0.3 to 7 m
  • Protective Height:
    670 mm
  • Typical Operating Supply Voltage:
    24 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
9 Weeks can ship 1/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
1 +
$1,118.93
Click for Quote
Log in to unlock special pricing