- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Safety Light Curtains ›
- SF2-EH72-N
PANASONIC / SUNX
SF2-EH72-N
Robust Light Curtain
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:SF2-EH72-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Beams:72
-
Maximum Response time:15 mS
-
Light Source:Infrared
-
Type:Light Curtain
-
Terminal Type:Connector
-
Output Type:NPN
-
Dimension:1562 x 41 x 35 mm
-
Mounting:Screw
-
Operating Temperature:-10 to 55 °C
-
Sensing Distance Range:0.3 to 10 m
-
Protective Height:1420 mm
-
Typical Operating Supply Voltage:24 VDC
-
This product is discontinued, but still in stock.