PANASONIC / SUNX Authorized Distributor

SF2C-H8-P

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Search Keywords: SF2CH8P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    PANASONIC / SUNX
  • Part No:
    SF2C-H8-P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509004
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Beams:
    8
  • Maximum Response time:
    100 mS
  • Light Source:
    Infrared
  • Type:
    Light Curtain
  • Terminal Type:
    Wire Lead
  • Output Type:
    PNP
  • Dimension:
    184 x 30 x 13 mm
  • Mounting:
    Screw
  • Operating Temperature:
    -10 to 55 °C
  • Sensing Distance Range:
    0.1 to 3 m
  • Protective Height:
    160 mm
  • Typical Operating Supply Voltage:
    24 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SF2C-H8-P RoHS compliant?
Yes, SF2C-H8-P is RoHS compliant.
What is the lead time for SF2C-H8-P?
The standard lead time for SF2C-H8-P is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks can ship 11/6/26
Backorder
Price (USD)
Qty
Unit Price
1
$583.27
3
$567.29
5 +
$565.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!