- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Safety Light Curtains ›
- SF2C-H8-N
PANASONIC / SUNX
SF2C-H8-N
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:SF2C-H8-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509004
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Beams:8
-
Maximum Response time:100 mS
-
Light Source:Infrared
-
Type:Light Curtain
-
Terminal Type:Wire Lead
-
Output Type:NPN
-
Dimension:184 x 30 x 13 mm
-
Mounting:Screw
-
Operating Temperature:-10 to 55 °C
-
Sensing Distance Range:0.1 to 3 m
-
Protective Height:160 mm
-
Typical Operating Supply Voltage:24 VDC