- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Safety Light Curtains ›
- SF2C-H32-P
PANASONIC / SUNX
SF2C-H32-P
TYPE 2 ULTRA-SLIM SAFETY L
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
TYPE 2 ULTRA-SLIM SAFETY L
Search Keywords: SF2CH32P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:SF2C-H32-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509004
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Beams:32
-
Maximum Response time:100 mS
-
Light Source:Infrared
-
Type:Light Curtain
-
Terminal Type:Wire Lead
-
Output Type:PNP
-
Dimension:664 x 30 x 13 mm
-
Mounting:Screw
-
Operating Temperature:-10 to 55 °C
-
Sensing Distance Range:0.1 to 3 m
-
Protective Height:640 mm
-
Typical Operating Supply Voltage:24 VDC
Product Guides
+
Frequently Asked Questions
Is SF2C-H32-P RoHS compliant?
Yes, SF2C-H32-P is RoHS compliant.
What is the lead time for SF2C-H32-P?
The standard lead time for SF2C-H32-P is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$1,345.49
3
$1,291.68
5 +
$1,288.45
Click for Quote
Log in
to unlock special pricing