help desk software

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Search Keywords: SF2CH24N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    PANASONIC / SUNX
  • Part No:
    SF2C-H24-N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Beams:
    24
  • Maximum Response time:
    100 mS
  • Light Source:
    Infrared
  • Type:
    Light Curtain
  • Terminal Type:
    Wire Lead
  • Output Type:
    NPN
  • Dimension:
    504 x 30 x 13 mm
  • Mounting:
    Screw
  • Operating Temperature:
    -10 to 55 °C
  • Sensing Distance Range:
    0.1 to 3 m
  • Protective Height:
    480 mm
  • Typical Operating Supply Voltage:
    24 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks can ship 2/13/26
Backorder
Price (USD)
Qty
Unit Price
1
$1,091.74
3
$1,075.37
5 +
$1,048.08
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments