- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Safety Light Curtains ›
- SF2C-H12-N
SF2C-H12-N
PANASONIC / SUNX
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Search Keywords: SF2CH12N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:SF2C-H12-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509004
-
Supplier Standard Pack:
1 -
Number of Beams:12
-
Maximum Response time:100 mS
-
Light Source:Infrared
-
Type:Light Curtain
-
Terminal Type:Wire Lead
-
Output Type:NPN
-
Dimension:264 x 30 x 13 mm
-
Mounting:Screw
-
Operating Temperature:-10 to 55 °C
-
Sensing Distance Range:0.1 to 3 m
-
Protective Height:240 mm
-
Typical Operating Supply Voltage:24 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$702.00
3
$692.38
5 +
$673.92
Click for Quote
Log in
to unlock special pricing