PANASONIC / SUNX Authorized Distributor

SF2B-H24SL

Sicherheitslichtvorhang TYP2 For Handschutz, Erweiterungseinheit, 472MM

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sicherheitslichtvorhang TYP2 For Handschutz, Erweiterungseinheit, 472MM
Search Keywords: SF2BH24SL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: PANASONIC / SUNX
Part No: SF2B-H24SL
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Beams: 24
Maximum Response time: 15 mS
Light Source: Infrared
Type: Light Curtain Ext
Dimension: 472 x 53 x 27 mm
Mounting: Bracket
Operating Temperature: -10 to 55 °C
Sensing Distance Range: 0.2 to 13 m
Protective Height: 472 mm
Typical Operating Supply Voltage: 24 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SF2B-H24SL RoHS compliant?
Yes, SF2B-H24SL is RoHS compliant.
What is the lead time for SF2B-H24SL?
The standard lead time for SF2B-H24SL is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks can ship 1/28/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$884.16
3
$870.90
5
$848.80
10 +
$836.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!