PANASONIC / SUNX Authorized Distributor

SF2B-H20-P

Sicherheitslichtgitter Typ 2 For Handschutz, 392MM, PNP, Steckanschlub

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sicherheitslichtgitter Typ 2 For Handschutz, 392MM, PNP, Steckanschlub
Search Keywords: SF2BH20P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: PANASONIC / SUNX
Part No: SF2B-H20-P
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Beams: 20
Maximum Response time: 15 mS
Light Source: Infrared
Type: Light Curtain
Output Type: PNP
Dimension: 392 x 53 x 27 mm
Mounting: Bracket
Operating Temperature: -10 to 55 °C
Sensing Distance Range: 0.2 to 13 m
Protective Height: 392 mm
Typical Operating Supply Voltage: 24 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SF2B-H20-P RoHS compliant?
Yes, SF2B-H20-P is RoHS compliant.
What is the lead time for SF2B-H20-P?
The standard lead time for SF2B-H20-P is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks can ship 2/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$829.99
3
$817.54
5
$796.80
10 +
$784.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!