- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Safety Light Curtains ›
- SF2B-A8-P
PANASONIC / SUNX
SF2B-A8-P
Sicherheitslichtgitter Typ 2 For Armschutz, 312MM, PNP, Steckanschlub
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | PANASONIC / SUNX |
| Part No: | SF2B-A8-P |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Number of Beams: | 8 |
| Maximum Response time: | 15 mS |
| Light Source: | Infrared |
| Type: | Light Curtain |
| Output Type: | PNP |
| Dimension: | 312 x 53 x 27 mm |
| Mounting: | Bracket |
| Operating Temperature: | -10 to 55 °C |
| Sensing Distance Range: | 0.2 to 13 m |
| Protective Height: | 312 mm |
| Typical Operating Supply Voltage: | 24 VDC |