PANASONIC / SUNX Authorized Distributor

SF2B-A44SL

Sicherheitslichtvorhang TYP2 For Armschutz, Erweiterungseinheit, 1752MM

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sicherheitslichtvorhang TYP2 For Armschutz, Erweiterungseinheit, 1752MM
Search Keywords: SF2BA44SL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    PANASONIC / SUNX
  • Part No:
    SF2B-A44SL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Beams:
    44
  • Maximum Response time:
    15 mS
  • Light Source:
    Infrared
  • Type:
    Light Curtain Ext
  • Dimension:
    1752 x 53 x 27 mm
  • Mounting:
    Bracket
  • Operating Temperature:
    -10 to 55 °C
  • Sensing Distance Range:
    0.2 to 13 m
  • Protective Height:
    1752 mm
  • Typical Operating Supply Voltage:
    24 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SF2B-A44SL RoHS compliant?
Yes, SF2B-A44SL is RoHS compliant.
What is the lead time for SF2B-A44SL?
The standard lead time for SF2B-A44SL is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks can ship 12/10/26
Backorder
Price (USD)
Qty
Unit Price
1
$2,204.38
3
$2,145.59
5 +
$2,089.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!