- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Safety Light Curtains ›
- SF2B-A36SL
SF2B-A36SL
PANASONIC / SUNX
Sicherheitslichtvorhang TYP2 For Armschutz, Erweiterungseinheit, 1432MM
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sicherheitslichtvorhang TYP2 For Armschutz, Erweiterungseinheit, 1432MM
Search Keywords: SF2BA36SL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:SF2B-A36SL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Number of Beams:36
-
Maximum Response time:15 mS
-
Light Source:Infrared
-
Type:Light Curtain Ext
-
Dimension:1432 x 53 x 27 mm
-
Mounting:Bracket
-
Operating Temperature:-10 to 55 °C
-
Sensing Distance Range:0.2 to 13 m
-
Protective Height:1432 mm
-
Typical Operating Supply Voltage:24 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$1,856.71
3
$1,807.20
5 +
$1,760.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments