- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Safety Light Curtains ›
- SF2B-A16-P
SF2B-A16-P
PANASONIC / SUNX
Sicherheitslichtgitter Typ 2 For Armschutz, 632MM, PNP, Steckanschlub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sicherheitslichtgitter Typ 2 For Armschutz, 632MM, PNP, Steckanschlub
Search Keywords: SF2BA16P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:SF2B-A16-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Number of Beams:16
-
Maximum Response time:15 mS
-
Light Source:Infrared
-
Type:Light Curtain
-
Output Type:PNP
-
Dimension:632 x 53 x 27 mm
-
Mounting:Bracket
-
Operating Temperature:-10 to 55 °C
-
Sensing Distance Range:0.2 to 13 m
-
Protective Height:632 mm
-
Typical Operating Supply Voltage:24 VDC
Product Guides
+