- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Safety Light Curtains ›
- SF2B-A12-N
PANASONIC / SUNX
SF2B-A12-N
Sicherheitslichtgitter Typ 2 For Armschutz, 472MM, NPN, Steckanschlub
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Sicherheitslichtgitter Typ 2 For Armschutz, 472MM, NPN, Steckanschlub
Search Keywords: SF2BA12N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:SF2B-A12-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Beams:12
-
Maximum Response time:15 mS
-
Light Source:Infrared
-
Type:Light Curtain
-
Output Type:NPN
-
Dimension:472 x 53 x 27 mm
-
Mounting:Bracket
-
Operating Temperature:-10 to 55 °C
-
Sensing Distance Range:0.2 to 13 m
-
Protective Height:472 mm
-
Typical Operating Supply Voltage:24 VDC
Product Guides
+
Frequently Asked Questions
Is SF2B-A12-N RoHS compliant?
Yes, SF2B-A12-N is RoHS compliant.
What is the lead time for SF2B-A12-N?
The standard lead time for SF2B-A12-N is approximately 12 days. In-stock quantities ship from OnlineComponents.com.