- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Safety Light Curtains ›
- SF2-AH24-PN
PANASONIC / SUNX
SF2-AH24-PN
SF2-A Sensor - Small Light Curtain - 20mm Beam Pitch - 0.3-7m - PNP - 24 Beam Channels
Accessories Notify Me
RoHS Compliant
Description
+
SF2-A Sensor - Small Light Curtain - 20mm Beam Pitch - 0.3-7m - PNP - 24 Beam Channels
Search Keywords: SF2AH24PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:SF2-AH24-PN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Beams:24
-
Maximum Response time:15 mS
-
Light Source:Infrared
-
Type:Light Curtain
-
Output Type:PNP
-
Dimension:552 x 28 x 24 mm
-
Mounting:Bracket
-
Operating Temperature:-10 to 55 °C
-
Sensing Distance Range:0.3 to 7 m
-
Protective Height:510 mm
-
Typical Operating Supply Voltage:24 VDC
Frequently Asked Questions
Is SF2-AH24-PN RoHS compliant?
Yes, SF2-AH24-PN is RoHS compliant.
What is the lead time for SF2-AH24-PN?
The standard lead time for SF2-AH24-PN is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
11/30/26