- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- S1DX-S2C60S-AC120V
S1DX-S2C60S-AC120V
PANASONIC / SUNX
2 Form C Time Delay Relays 100VAC 120VAC Relay Output
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2 Form C Time Delay Relays 100VAC 120VAC Relay Output
Search Keywords: S1DXS2C60SAC120V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:S1DX-S2C60S-AC120V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$40.06
5
$38.05
10
$36.15
20 +
$33.14
Click for Quote
Log in
to unlock special pricing