- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- S1DXM-A2C10M-AC240V
PANASONIC / SUNX
S1DXM-A2C10M-AC240V
Multi-Range Analog Timer
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | PANASONIC / SUNX |
| Part No: | S1DXM-A2C10M-AC240V |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9032896085 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Socket |
| Contact Arrangement: | DPDT |
| AC Coil Voltage: | 220 to 240 V |
| Contact Form: | 2 Form C |
| Maximum Current Rating: | 7 A |
| Termination Style: | Quick Connect |
| Time Range: | 0.05sec to 10 min |