Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
RT3S-24V by Panasonic / Sunx
Image is representational - see mfr. specs
Panasonic / Sunx

General Purpose Relay - SPST NO (1 Form A) x 4 - 24VDC Coil - DIN Rail

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
General Purpose Relay - SPST NO (1 Form A) x 4 - 24VDC Coil - DIN Rail
Search Keywords: RT3S24V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic / Sunx
  • Part No:
    RT3S-24V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPST-NO
  • Maximum Current Rating:
    3 A
  • Mounting:
    DIN Rail
  • Termination Style:
    Screw Terminal
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -20 to 55 °C
  • Coil Resistance:
    1.14 KOhm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
7 Weeks can ship 8/5/24
Backorder
Qty
Unit Price
1
€61.849
5
€51.137
10
€50.617
25
€50.097
50
€49.722
100 +
€49.338
Click for Quote
Log in to unlock special pricing