- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- PX-22
PX-22
PANASONIC / SUNX
Photoelectric Sensor Light ON/Dark ON NPN Open Collector 3m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Light ON/Dark ON NPN Open Collector 3m
Search Keywords: PX22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:PX-22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650900
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Maximum Sensing Distance:3 m
-
Output Type:NPN Open Collector
-
Maximum Response time:80 ms
-
Minimum Operating Supply Voltage:10 VDC
-
Maximum Operating Supply Voltage:31 VDC
-
Operating Temperature:-10 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:83 x 62 x 43 mm
-
Mounting:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$401.09
3
$395.77
5 +
$394.78
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT