- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- PM-T65W-P
PM-T65W-P
PANASONIC / SUNX
Photoelectric Sensor Small Type Light ON/Dark ON PNP Open Collector 0.006m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Small Type Light ON/Dark ON PNP Open Collector 0.006m
Search Keywords: PMT65WP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:PM-T65W-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650900
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Small Type10282
-
Maximum Sensing Distance:0.006 m
-
Output Type:PNP Open Collector10272
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:510269VDC
-
Maximum Operating Supply Voltage:2410265VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Cable10281
-
Dimension:26 x 22.4 x 16.710258mmmm
-
Mounting:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Minimum Order Quantity:
5
30 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
5
$9.65
25
$9.34
50
$9.20
100
$9.07
250
$8.89
500
$8.75
1,000 +
$8.61
Click for Quote
Log in
to unlock special pricing