Image is representational - see manufacturer specifications

PANASONIC / SUNX Authorized Distributor

PM-R25-P

Photoelectric Sensor Small Type Light ON/Dark ON PNP Open Collector 0.006m

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Photoelectric Sensor Small Type Light ON/Dark ON PNP Open Collector 0.006m
Search Keywords: PMR25P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    PANASONIC / SUNX
  • Part No:
    PM-R25-P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650900
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Small Type
  • Maximum Sensing Distance:
    0.006 m
  • Output Type:
    PNP Open Collector
  • Maximum Response time:
    N/A
  • Minimum Operating Supply Voltage:
    5 VDC
  • Maximum Operating Supply Voltage:
    24 VDC
  • Operating Temperature:
    -25 to 55 °C
  • Terminal Type:
    Wire Lead
  • Dimension:
    13.4 x 12.5 x 11.7 mm
  • Mounting:
    Screw
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PM-R25-P RoHS compliant?
Yes, PM-R25-P is RoHS compliant.
What is the lead time for PM-R25-P?
The standard lead time for PM-R25-P is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in Buy all 2 in-stock or the regular minimum order quantity of 5
On Order:
50   can ship 2/4/27
50   can ship 2/18/27
Stock lot only:
2
Minimum Order Quantity:
5
30 Weeks can ship 4/12/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$14.267
5
$12.970
25
$12.840
50
$12.750
100
$12.680
250
$12.650
500
$12.620
1,000 +
$12.590
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!