Image is representational - see manufacturer specifications

PANASONIC / SUNX Authorized Distributor

PM-L65-P

Optical Sensor - Transmissive - 0.236" (6mm) - Module - Connector - Slot Type

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Optical Sensor - Transmissive - 0.236" (6mm) - Module - Connector - Slot Type
Search Keywords: PML65P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    PANASONIC / SUNX
  • Part No:
    PM-L65-P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650900
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Small Type
  • Maximum Sensing Distance:
    0.006 m
  • Output Type:
    PNP Open Collector
  • Maximum Response time:
    N/A
  • Minimum Operating Supply Voltage:
    5 VDC
  • Maximum Operating Supply Voltage:
    24 VDC
  • Operating Temperature:
    -25 to 55 °C
  • Terminal Type:
    Wire Lead
  • Dimension:
    26.2 x 15.7 x 14.9 mm
  • Mounting:
    Screw
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PM-L65-P RoHS compliant?
Yes, PM-L65-P is RoHS compliant.
What is the lead time for PM-L65-P?
The standard lead time for PM-L65-P is approximately 30 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 76
Can Ship immediately
Minimum Order Quantity:
5
30 Weeks can ship 3/26/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$12.96
25
$12.81
50
$12.68
100
$12.65
250
$12.62
500
$12.59
1,000 +
$12.56
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!