Image is representational - see mfr. specs

Photoelectric Sensor Small Type Light ON/Dark ON NPN Open Collector 0.006m

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Photoelectric Sensor Small Type Light ON/Dark ON NPN Open Collector 0.006m
Search Keywords: PML25C3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    PANASONIC / SUNX
  • Part No:
    PM-L25-C3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650900
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Small Type
  • Maximum Sensing Distance:
    0.006 m
  • Output Type:
    NPN Open Collector
  • Maximum Response time:
    N/A
  • Minimum Operating Supply Voltage:
    5 VDC
  • Maximum Operating Supply Voltage:
    24 VDC
  • Operating Temperature:
    -25 to 55 °C
  • Terminal Type:
    Wire Lead
  • Dimension:
    13.4 x 12 x 12 mm
  • Mounting:
    Screw
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 177
Ships today, if you order in
Minimum Order Quantity:
5
30 Weeks can ship 12/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$19.84
10
$19.03
25
$18.47
50
$18.33
100
$18.24
250
$18.20
500 +
$18.15
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!