- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- PM-K65-P
PM-K65-P
PANASONIC / SUNX
Optical Sensor - Transmissive - 0.236" (6mm) - Module - Connector - Slot Type
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Optical Sensor - Transmissive - 0.236" (6mm) - Module - Connector - Slot Type
Search Keywords: PMK65P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:PM-K65-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650900
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Small Type
-
Maximum Sensing Distance:0.006 m
-
Output Type:PNP Open Collector
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:5 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:26 x 7 x 22.4 mm
-
Mounting:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Can Ship immediately
Minimum Order Quantity:
5
30 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
5
$12.89
25
$12.41
50
$12.29
100
$12.23
250
$12.17
500
$12.11
1,000 +
$12.05
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT