- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- PM-K65
PM-K65
PANASONIC / SUNX
Photoelectric Sensor Small Type Light ON/Dark ON NPN Open Collector 0.006m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Small Type Light ON/Dark ON NPN Open Collector 0.006m
Search Keywords: PMK65
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:PM-K65
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650900
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Small Type
-
Maximum Sensing Distance:0.006 m
-
Output Type:NPN Open Collector
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:5 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:26 x 7 x 22.4 mm
-
Mounting:Screw
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
On Order:
150
can ship 6/26/26
150
can ship 11/26/26
Minimum Order Quantity:
5
30 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
5
$12.97
25
$12.84
50
$12.75
100
$12.68
250
$12.65
500
$12.62
1,000 +
$12.59
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT