- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- PM-K45
PANASONIC / SUNX
PM-K45
Photoelectric Sensor Small Type Light ON/Dark ON NPN Open Collector 0.006m
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Photoelectric Sensor Small Type Light ON/Dark ON NPN Open Collector 0.006m
Search Keywords: PMK45
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:PM-K45
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650900
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Small Type
-
Maximum Sensing Distance:0.006 m
-
Output Type:NPN Open Collector
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:5 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:25.4 x 7 x 21.3 mm
-
Mounting:Screw
Product Guides
+
Frequently Asked Questions
Is PM-K45 RoHS compliant?
Yes, PM-K45 is RoHS compliant.
What is the lead time for PM-K45?
The standard lead time for PM-K45 is approximately 30 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 5
On Order:
100
can ship 2/25/27
200
can ship 4/1/27
Stock lot only:
1
Minimum Order Quantity:
5
30 Weeks
can ship
3/31/27
Price (USD)
Qty
Unit Price
1
$14.256
5
$12.960
25
$12.810
50
$12.680
100
$12.650
250
$12.620
500
$12.590
1,000 +
$12.560
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT