- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- PM-K25
PANASONIC / SUNX
PM-K25
Photoelectric Sensor Small Type Light ON/Dark ON NPN Open Collector 0.006m
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | PANASONIC / SUNX |
| Part No: | PM-K25 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853650900 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Small Type |
| Maximum Sensing Distance: | 0.006 m |
| Output Type: | NPN Open Collector |
| Minimum Operating Supply Voltage: | 5 VDC |
| Maximum Operating Supply Voltage: | 24 VDC |
| Operating Temperature: | -25 to 55 °C |
| Terminal Type: | Wire Lead |
| Dimension: | 23.9 x 12.3 x 6 mm |
| Mounting: | Screw |