- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- PM4S-A2C30M-DC12V
PANASONIC / SUNX
PM4S-A2C30M-DC12V
2 Form C Time Delay Relays Relay Output
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
2 Form C Time Delay Relays Relay Output
Search Keywords: PM4SA2C30MDC12V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:PM4S-A2C30M-DC12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Contact Arrangement:DPDT
-
DC Coil Voltage:12 V
-
Contact Form:2 Form C
-
Maximum Current Rating:5 A
-
Termination Style:8-Pin Circular Plug
-
Time Range:0.3sec to 30 min
Product Guides
+
Frequently Asked Questions
Is PM4S-A2C30M-DC12V RoHS compliant?
Yes, PM4S-A2C30M-DC12V is RoHS compliant.
What is the lead time for PM4S-A2C30M-DC12V?
The standard lead time for PM4S-A2C30M-DC12V is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
5
$23.16
10
$22.61
25
$20.41
50
$19.97
100
$19.57
250 +
$19.32
Click for Quote
Log in
to unlock special pricing