- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- PM4S-A2C10H-DC12V
PANASONIC / SUNX
PM4S-A2C10H-DC12V
2 Form C Time Delay Relays Relay Output
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:PM4S-A2C10H-DC12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Contact Arrangement:DPDT
-
DC Coil Voltage:12 V
-
Contact Form:2 Form C
-
Maximum Current Rating:5 A
-
Termination Style:8-Pin Circular Plug
-
Time Range:0.1min to 10h