- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- PM4S-A2C10H-AC120V
PM4S-A2C10H-AC120V
PANASONIC / SUNX
2 Form C Time Delay Relays 100VAC 120VAC Relay Output
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
2 Form C Time Delay Relays 100VAC 120VAC Relay Output
Search Keywords: PM4SA2C10HAC120V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:PM4S-A2C10H-AC120V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Contact Arrangement:DPDT
-
AC Coil Voltage:100 to 120 V
-
Contact Form:2 Form C
-
Maximum Current Rating:5 A
-
Termination Style:8-Pin Circular Plug
-
Time Range:0.1min to 10h
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$23.99
5
$23.16
10
$22.61
25
$20.41
50
$19.97
100
$19.57
250 +
$19.32
Click for Quote
Log in
to unlock special pricing