- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- PM4HW-H-AC240V
PM4HW-H-AC240V
PANASONIC / SUNX
Relays 100 to 240VAC 5A DPDT(48x48x75)mm Plug-In Timer Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relays 100 to 240VAC 5A DPDT(48x48x75)mm Plug-In Timer Relay
Search Keywords: PM4HWHAC240V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:PM4HW-H-AC240V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Mounting:Connector
-
Type:Timer Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:100 to 240 V
-
Contact Form:2 Form C
-
Maximum Current Rating:5 A
-
Termination Style:8-Pin Circular Plug
-
Time Range:0.1sec to 500h
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$169.12
5
$75.12
10
$73.19
25
$72.45
50
$71.90
100 +
$71.37
Click for Quote
Log in
to unlock special pricing