- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- PM4HS-H-AC240VSW
PM4HS-H-AC240VSW
PANASONIC / SUNX
2 Form C Time Delay Relays 100VAC 240VAC Relay Output
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2 Form C Time Delay Relays 100VAC 240VAC Relay Output
Search Keywords: PM4HSHAC240VSW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:PM4HS-H-AC240VSW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Mounting:Flush Mount
-
Contact Arrangement:DPDT
-
AC Coil Voltage:100 to 240 V
-
Contact Form:2 Form C
-
Maximum Current Rating:5 A
-
Termination Style:Screw Terminal
-
Time Range:0.1sec to 500h
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$42.08
5
$39.97
10
$37.97
20 +
$34.81
Click for Quote
Log in
to unlock special pricing