- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- PM4HSDM-S-AC24VS
PM4HSDM-S-AC24VS
PANASONIC / SUNX
1 form A Timer Instrument 24VAC Relay Output
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
1 form A Timer Instrument 24VAC Relay Output
Search Keywords: PM4HSDMSAC24VS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:PM4HSDM-S-AC24VS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flush Mount
-
AC Coil Voltage:24 V
-
Maximum Current Rating:5 A
-
Termination Style:Screw Terminal
-
Time Range:0.2 to 100 sec
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$51.07
5
$48.13
10
$47.40
25
$42.52
50
$41.67
100
$41.14
250 +
$40.89
Click for Quote
Log in
to unlock special pricing