- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- PM4HSDM-S-AC24V
PM4HSDM-S-AC24V
PANASONIC / SUNX
1 form A Timer Instrument 24VAC Relay Output
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
1 form A Timer Instrument 24VAC Relay Output
Search Keywords: PM4HSDMSAC24V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:PM4HSDM-S-AC24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
AC Coil Voltage:24 V
-
Maximum Current Rating:5 A
-
Termination Style:8-Pin Circular Plug
-
Time Range:0.2 to 100 sec
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$95.96
5
$84.32
10
$78.36
25
$71.89
50
$67.89
100
$63.91
250 +
$63.59
Click for Quote
Log in
to unlock special pricing