- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Safety Light Curtains ›
- NA2-N16
PANASONIC / SUNX
NA2-N16
Area Sensor
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | PANASONIC / SUNX |
| Part No: | NA2-N16 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853650900 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Number of Beams: | 16 |
| Maximum Response time: | 10 mS |
| Light Source: | Infrared |
| Type: | Light Curtain |
| Terminal Type: | Wire Lead |
| Output Type: | NPN |
| Dimension: | 350 x 30 x 13 mm |
| Mounting: | Screw |
| Operating Temperature: | -10 to 55 °C |
| Sensing Distance Range: | 0 to 5 m |
| Protective Height: | 300 mm |
| Typical Operating Supply Voltage: | 12 to 24 VDC |