- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Safety Light Curtains ›
- NA2-N12-PN
NA2-N12-PN
PANASONIC / SUNX
Area Sensor
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Area Sensor
Search Keywords: NA2N12PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:NA2-N12-PN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650900
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Beams:12
-
Maximum Response time:10 mS
-
Light Source:Infrared
-
Type:Light Curtain
-
Terminal Type:Wire Lead
-
Output Type:PNP
-
Dimension:270 x 30 x 13 mm
-
Mounting:Screw
-
Operating Temperature:-10 to 55 °C
-
Sensing Distance Range:0 to 5 m
-
Protective Height:220 mm
-
Typical Operating Supply Voltage:12 to 24 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$697.56
3
$695.82
5 +
$694.08
Click for Quote
Log in
to unlock special pricing
Accessories