Image is representational - see manufacturer specifications

PANASONIC / SUNX Authorized Distributor

NA2-N12

Area Sensor

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Area Sensor
Search Keywords: NA2N12
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: PANASONIC / SUNX
Part No: NA2-N12
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Beams: 12
Maximum Response time: 10 mS
Light Source: Infrared
Type: Light Curtain
Terminal Type: Wire Lead
Output Type: NPN
Dimension: 270 x 30 x 13 mm
Mounting: Screw
Operating Temperature: -10 to 55 °C
Sensing Distance Range: 0 to 5 m
Protective Height: 220 mm
Typical Operating Supply Voltage: 12 to 24 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NA2-N12 RoHS compliant?
Yes, NA2-N12 is RoHS compliant.
What is the lead time for NA2-N12?
The standard lead time for NA2-N12 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
12 Weeks can ship 1/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$697.56
3
$695.82
5 +
$694.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!