Image is representational - see manufacturer specifications

PANASONIC / SUNX Authorized Distributor

NA1-5-PN

Beam Pitch Area Sensor

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Beam Pitch Area Sensor
Search Keywords: NA15PN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: PANASONIC / SUNX
Part No: NA1-5-PN
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650900
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Beams: 5
Maximum Response time: 10 mS
Light Source: Infrared
Type: Light Curtain
Terminal Type: Wire Lead
Output Type: PNP
Dimension: 140 x 30 x 10 mm
Mounting: Screw
Operating Temperature: -10 to 55 °C
Sensing Distance Range: 0.2 to 3 m
Protective Height: 100 mm
Typical Operating Supply Voltage: 12 to 24 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NA1-5-PN RoHS compliant?
Yes, NA1-5-PN is RoHS compliant.
What is the lead time for NA1-5-PN?
The standard lead time for NA1-5-PN is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$342.26
3
$337.77
5 +
$335.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!