- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Specialized Sensor ›
- NA1-5-J
NA1-5-J
PANASONIC / SUNX
Area Sensor 15V/18V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Area Sensor 15V/18V
Search Keywords: NA15J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:NA1-5-J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650900
-
COO:JP
-
Supplier Standard Pack:
1 -
Mounting:N/A
-
Category:Area Sensor
-
Minimum Operating Supply Voltage:12 V
-
Maximum Operating Supply Voltage:24 V
-
Output Type:N/A
-
Dimension:100 mm
-
Operating Temperature:-10 to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$414.42
3
$408.66
5 +
$403.07
Click for Quote
Log in
to unlock special pricing
Accessories