Image is representational - see manufacturer specifications

PANASONIC / SUNX Authorized Distributor

NA1-11-PN

Detection Area Sensor

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Detection Area Sensor
Search Keywords: NA111PN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    PANASONIC / SUNX
  • Part No:
    NA1-11-PN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Number of Beams:
    11
  • Maximum Response time:
    10 mS
  • Light Source:
    Infrared
  • Type:
    Light Curtain
  • Terminal Type:
    Wire Lead
  • Output Type:
    PNP
  • Dimension:
    140 x 30 x 10 mm
  • Mounting:
    Screw
  • Operating Temperature:
    -10 to 55 °C
  • Sensing Distance Range:
    0.17 to 1 m
  • Protective Height:
    100 mm
  • Typical Operating Supply Voltage:
    12 to 24 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NA1-11-PN discontinued?
Yes, NA1-11-PN from Panasonic / Sunx is discontinued (end-of-life September 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is NA1-11-PN RoHS compliant?
Yes, NA1-11-PN is RoHS compliant.
What is the lead time for NA1-11-PN?
The standard lead time for NA1-11-PN is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$545.09
3
$537.86
5 +
$536.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!