- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Safety Light Curtains ›
- NA1-11
PANASONIC / SUNX
NA1-11
Detection Area Sensor
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:NA1-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Beams:11
-
Maximum Response time:10 mS
-
Light Source:Infrared
-
Type:Light Curtain
-
Terminal Type:Wire Lead
-
Output Type:NPN
-
Dimension:140 x 30 x 10 mm
-
Mounting:Screw
-
Operating Temperature:-10 to 55 °C
-
Sensing Distance Range:0.17 to 1 m
-
Protective Height:100 mm
-
Typical Operating Supply Voltage:12 to 24 VDC
-
This product is discontinued, but still in stock.