- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- MR3-M200P-12-240VCE
MR3-M200P-12-240VCE
PANASONIC / SUNX
Photoelectric Sensor Reflective Light ON/Dark ON Relay 2.5m
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Reflective Light ON/Dark ON Relay 2.5m
Search Keywords: MR3M200P12240VCE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:MR3-M200P-12-240VCE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Reflective
-
Maximum Sensing Distance:2.5 m
-
Output Type:Relay
-
Maximum Response time:20 ms
-
Minimum Operating Supply Voltage:12,12 VAC|VDC
-
Maximum Operating Supply Voltage:240,240 VAC|VDC
-
Operating Temperature:-20 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:26 x 68 x 68 mm
-
Mounting:Screw
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.