- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- MFMCA0050EED
MFMCA0050EED
PANASONIC / SUNX
5M 50W 750W POWER CABLE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
5M 50W 750W POWER CABLE
Search Keywords: MFMCA0050EED
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:MFMCA0050EED
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$84.10
5
$77.63
10
$75.31
25
$66.05
50
$65.06
100
$63.31
250 +
$60.79
Click for Quote
Log in
to unlock special pricing