Image is representational - see manufacturer specifications

PANASONIC / SUNX Authorized Distributor

LX-101-Z

Digital Mark Sensor 15V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Digital Mark Sensor 15V
Search Keywords: LX101Z
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: PANASONIC / SUNX
Part No: LX-101-Z
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650900
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Screw
Category: Digital Mark Sensor
Minimum Operating Supply Voltage: 12 V
Maximum Operating Supply Voltage: 24 V
Dimension: 71.5 x 24 x 39.5 mm
Operating Temperature: -10 to 55 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LX-101-Z RoHS compliant?
Yes, LX-101-Z is RoHS compliant.
What is the lead time for LX-101-Z?
The standard lead time for LX-101-Z is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks can ship 1/27/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$350.91
3
$341.16
5
$336.49
10
$335.65
20 +
$327.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!