- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- LS-H92F
LS-H92F
PANASONIC / SUNX
Digital Laser sensor 15V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Digital Laser sensor 15V
Search Keywords: LSH92F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:LS-H92F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509004
-
COO:JP
-
Supplier Standard Pack:
1 -
Operating Temperature:-10 to 55 °C
-
Dimension:31 x 26 x 11.2 mm
-
Mounting:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$342.51
3
$333.00
5
$328.44
10
$327.62
20 +
$319.68
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments