- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- HL-G125-S-J
HL-G125-S-J
PANASONIC / SUNX
Photoelectric Sensor Diffuse NPN/PNP 0.15m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Diffuse NPN/PNP 0.15m
Search Keywords: HLG125SJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:HL-G125-S-J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031801903
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Diffuse
-
Maximum Sensing Distance:0.15 m
-
Output Type:NPN/PNP
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:21.6 VDC
-
Maximum Operating Supply Voltage:26.4 VDC
-
Operating Temperature:-10 to 45 °C
-
Terminal Type:Wire Lead
-
Dimension:N/A
-
Mounting:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$1,183.99
3
$1,136.64
5 +
$1,133.80
Click for Quote
Log in
to unlock special pricing