- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Specialized Sensor ›
- HL-G112-A-C5
PANASONIC / SUNX
HL-G112-A-C5
Measurement Sensor Analog Output 15V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Measurement Sensor Analog Output 15V
Search Keywords: HLG112AC5
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | PANASONIC / SUNX |
| Part No: | HL-G112-A-C5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9031809090 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Screw |
| Category: | Measurement Sensor |
| Maximum Operating Supply Voltage: | 24 V |
| Output Type: | Analog |
| Dimension: | 57 x 20.4 x 60 mm |
| Operating Temperature: | -10 to 45 °C |
Product Guides
+
Frequently Asked Questions
Is HL-G112-A-C5 RoHS compliant?
Yes, HL-G112-A-C5 is RoHS compliant.
What is the lead time for HL-G112-A-C5?
The standard lead time for HL-G112-A-C5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
1
$926.99
3
$914.30
5 +
$889.92
Click for Quote
Log in
to unlock special pricing