- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- HG-C1100
HG-C1100
PANASONIC / SUNX
The HG-C1100 is a CMOS-type micro laser distance sensor with a built-in amplifier for precise, non-contact measurement.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The HG-C1100 is a CMOS-type micro laser distance sensor with a built-in amplifier for precise, non-contact measurement.
Search Keywords: HGC1100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:HG-C1100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031801903
-
COO:JP
-
Supplier Standard Pack:
1 -
Type:CMOS Micro Laser Distance10282
-
Maximum Sensing Distance:0.1 m
-
Output Type:NPN10272
-
Maximum Response time:10 mS
-
Minimum Operating Supply Voltage:1210269VDC
-
Maximum Operating Supply Voltage:2410265VDC
-
Operating Temperature:-10 to 45 °C
-
Terminal Type:Cable10281
-
Dimension:25 x 20 x 4410258mmmm
-
Mounting:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$433.10
3
$428.88
5 +
$427.81
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments