- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- HG-C1050
HG-C1050
PANASONIC / SUNX
Photoelectric Sensor CMOS Micro Laser Distance Light ON/Dark ON NPN 0.05m Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor CMOS Micro Laser Distance Light ON/Dark ON NPN 0.05m Automotive
Search Keywords: HGC1050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:HG-C1050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031801903
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:CMOS Micro Laser Distance
-
Maximum Sensing Distance:0.05 m
-
Output Type:NPN
-
Maximum Response time:10 mS
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-10 to 45 °C
-
Terminal Type:Wire Lead
-
Dimension:25 x 20 x 44 mm
-
Mounting:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
12 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$306.85
3
$304.79
5 +
$302.78
Click for Quote
Log in
to unlock special pricing