- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- GXL-N12F-C5
Available Replacements
RECOMMENDED REPLACEMENT
PANASONIC / SUNX
GXL-N12F-C5
Proximity Sensor Inductive NPN 2.5mm 12V to 24V
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Proximity Sensor Inductive NPN 2.5mm 12V to 24V
Search Keywords: GXLN12FC5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:GXL-N12F-C5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:2.5 mm
-
Mounting:Screw
-
Output Type:NPN
-
Dimension:27.8 x 12 x 7.1 mm
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:N/A
Product Guides
+
Frequently Asked Questions
Is GXL-N12F-C5 discontinued?
Yes, GXL-N12F-C5 from Panasonic / Sunx is discontinued (end-of-life September 2010). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces GXL-N12F-C5?
The recommended replacement for GXL-N12F-C5 is GX-F12A-C5 from PANASONIC / SUNX, available from OnlineComponents.com.
Is GXL-N12F-C5 RoHS compliant?
Yes, GXL-N12F-C5 is RoHS compliant.
What is the lead time for GXL-N12F-C5?
The standard lead time for GXL-N12F-C5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.